

MMB02070C4707JB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C4707JB200TR-ND - Tape & Reel (TR) 749-MMB02070C4707JB200CT-ND - Cut Tape (CT) 749-MMB02070C4707JB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4707JB200 |
Description | RES 0.47 OHM 5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C4707JB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.34100 | $33.41 |
| 25 | $2.84280 | $71.07 |
| 50 | $2.53080 | $126.54 |
| 100 | $2.26360 | $226.36 |
| 250 | $1.97100 | $492.75 |
| 500 | $1.78804 | $894.02 |
| 1,000 | $1.63241 | $1,632.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50020 | $3,000.40 |
| 4,000 | $1.38783 | $5,551.32 |
| 6,000 | $1.33012 | $7,980.72 |
| 10,000 | $1.26481 | $12,648.10 |
| 14,000 | $1.22591 | $17,162.74 |
| 20,000 | $1.18790 | $23,758.00 |
| 24,000 | $1.16968 | $28,072.32 |
| 48,000 | $1.10712 | $53,141.76 |
| 50,000 | $1.10374 | $55,187.00 |

