



MMB02070C4701FB200 | |
|---|---|
DigiKey Part Number | MMB-4.70KBTR-ND - Tape & Reel (TR) MMB-4.70KBCT-ND - Cut Tape (CT) MMB-4.70KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4701FB200 |
Description | RES SMD 4.7K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C4701FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.98880 | $24.72 |
| 50 | $0.93340 | $46.67 |
| 100 | $0.88110 | $88.11 |
| 250 | $0.81848 | $204.62 |
| 500 | $0.77538 | $387.69 |
| 1,000 | $0.73247 | $732.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72472 | $1,449.44 |
| 4,000 | $0.66678 | $2,667.12 |
| 6,000 | $0.65925 | $3,955.50 |
| 10,000 | $0.65129 | $6,512.90 |
| 14,000 | $0.64908 | $9,087.12 |
| 20,000 | $0.64690 | $12,938.00 |
| 24,000 | $0.64468 | $15,472.32 |
| 48,000 | $0.62289 | $29,898.72 |
| 50,000 | $0.62169 | $31,084.50 |

