

MMB02070C3309FB200 | |
|---|---|
DigiKey Part Number | MMB-33.0BTR-ND - Tape & Reel (TR) MMB-33.0BCT-ND - Cut Tape (CT) MMB-33.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3309FB200 |
Description | RES SMD 33 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3309FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.06200 | $10.62 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.93460 | $46.73 |
| 100 | $0.88230 | $88.23 |
| 250 | $0.81952 | $204.88 |
| 500 | $0.77638 | $388.19 |
| 1,000 | $0.68129 | $681.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67395 | $1,347.90 |
| 4,000 | $0.64194 | $2,567.76 |
| 6,000 | $0.61744 | $3,704.64 |
| 10,000 | $0.59268 | $5,926.80 |
| 14,000 | $0.59062 | $8,268.68 |
| 20,000 | $0.58860 | $11,772.00 |
| 24,000 | $0.58763 | $14,103.12 |
| 48,000 | $0.58426 | $28,044.48 |

