

MMB02070C3308FB200 | |
---|---|
DigiKey Part Number | MMB-3.30BTR-ND - Tape & Reel (TR) MMB-3.30BCT-ND - Cut Tape (CT) MMB-3.30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3308FB200 |
Description | RES SMD 3.3 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3308FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.53600 | $15.36 |
25 | $1.42160 | $35.54 |
50 | $1.34140 | $67.07 |
100 | $1.26780 | $126.78 |
250 | $1.17864 | $294.66 |
500 | $1.11752 | $558.76 |
1,000 | $1.06213 | $1,062.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08305 | $2,166.10 |
4,000 | $1.03538 | $4,141.52 |
6,000 | $1.00998 | $6,059.88 |
10,000 | $0.98048 | $9,804.80 |
14,000 | $0.96250 | $13,475.00 |
20,000 | $0.94462 | $18,892.40 |
24,000 | $0.94368 | $22,648.32 |
48,000 | $0.90393 | $43,388.64 |