

MMB02070C3303FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C3303FB700TR-ND - Tape & Reel (TR) 749-MMB02070C3303FB700CT-ND - Cut Tape (CT) 749-MMB02070C3303FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3303FB700 |
Description | RES SMD 330K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3303FB700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.06200 | $10.62 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.93460 | $46.73 |
| 100 | $0.88230 | $88.23 |
| 250 | $0.81952 | $204.88 |
| 500 | $0.77638 | $388.19 |
| 1,000 | $0.73709 | $737.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.62912 | $4,403.84 |
| 14,000 | $0.62451 | $8,743.14 |
| 49,000 | $0.62308 | $30,530.92 |
| 70,000 | $0.61299 | $42,909.30 |
| 84,000 | $0.60809 | $51,079.56 |

