
MMB02070C3300FB700 | |
---|---|
DigiKey Part Number | 749-MMB02070C3300FB700TR-ND - Tape & Reel (TR) 749-MMB02070C3300FB700CT-ND - Cut Tape (CT) 749-MMB02070C3300FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3300FB700 |
Description | MMB 0207-50 1% B7 330R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.87200 | $18.72 |
25 | $1.58320 | $39.58 |
50 | $1.40080 | $70.04 |
100 | $1.24640 | $124.64 |
250 | $1.07760 | $269.40 |
500 | $0.97186 | $485.93 |
1,000 | $0.88186 | $881.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.69496 | $4,864.72 |
14,000 | $0.64652 | $9,051.28 |
21,000 | $0.62164 | $13,054.44 |
35,000 | $0.59350 | $20,772.50 |
49,000 | $0.57674 | $28,260.26 |
70,000 | $0.56036 | $39,225.20 |
84,000 | $0.55250 | $46,410.00 |