MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C3000FB200

DigiKey Part Number
749-MMB02070C3000FB200TR-ND - Tape & Reel (TR)
749-MMB02070C3000FB200CT-ND - Cut Tape (CT)
749-MMB02070C3000FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C3000FB200
Description
RES 300 OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C3000FB200 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
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
In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.86000$18.60
25$1.57280$39.32
50$1.39180$69.59
100$1.23850$123.85
250$1.07072$267.68
500$0.96564$482.82
1,000$0.87622$876.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80015$1,600.30
4,000$0.73553$2,942.12
6,000$0.70233$4,213.98
10,000$0.66477$6,647.70
14,000$0.64239$8,993.46
20,000$0.62052$12,410.40
24,000$0.61003$14,640.72
48,000$0.57403$27,553.44
50,000$0.57209$28,604.50
Manufacturers Standard Package