



| MMB02070C2491FB200 | |
|---|---|
| DigiKey Part Number | MMB-2.49KBTR-ND - Tape & Reel (TR) MMB-2.49KBCT-ND - Cut Tape (CT) MMB-2.49KBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMB02070C2491FB200 | 
| Description | RES SMD 2.49K OHM 1% 1W 0207 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.49 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMB02070C2491FB200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $1.06100 | $10.61 | 
| 25 | $0.98880 | $24.72 | 
| 50 | $0.93340 | $46.67 | 
| 100 | $0.88110 | $88.11 | 
| 250 | $0.73884 | $184.71 | 
| 500 | $0.71094 | $355.47 | 
| 1,000 | $0.68042 | $680.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.67308 | $1,346.16 | 
| 4,000 | $0.64966 | $2,598.64 | 
| 6,000 | $0.64647 | $3,878.82 | 
| 10,000 | $0.62586 | $6,258.60 | 
| 14,000 | $0.62371 | $8,731.94 | 
| 48,000 | $0.62289 | $29,898.72 | 
| 50,000 | $0.62169 | $31,084.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China