

MMB02070C2207JB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C2207JB200TR-ND - Tape & Reel (TR) 749-MMB02070C2207JB200CT-ND - Cut Tape (CT) 749-MMB02070C2207JB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2207JB200 |
Description | RES 0.22 OHM 5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2207JB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.35800 | $33.58 |
25 | $2.85760 | $71.44 |
50 | $2.54380 | $127.19 |
100 | $2.27530 | $227.53 |
250 | $1.98116 | $495.29 |
500 | $1.79722 | $898.61 |
1,000 | $1.64080 | $1,640.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50791 | $3,015.82 |
4,000 | $1.39497 | $5,579.88 |
6,000 | $1.33696 | $8,021.76 |
10,000 | $1.27132 | $12,713.20 |
14,000 | $1.23221 | $17,250.94 |
20,000 | $1.19401 | $23,880.20 |
24,000 | $1.17569 | $28,216.56 |
48,000 | $1.11281 | $53,414.88 |
50,000 | $1.10942 | $55,471.00 |