



MMB02070C2207FB200 | |
|---|---|
DigiKey Part Number | 749-1096-2-ND - Tape & Reel (TR) 749-1096-1-ND - Cut Tape (CT) 749-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2207FB200 |
Description | RES 0.22 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2207FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.93800 | $19.38 |
| 25 | $1.80000 | $45.00 |
| 50 | $1.69960 | $84.98 |
| 100 | $1.60610 | $160.61 |
| 250 | $1.49408 | $373.52 |
| 500 | $1.41738 | $708.69 |
| 1,000 | $1.34800 | $1,348.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37571 | $2,751.42 |
| 4,000 | $1.31627 | $5,265.08 |
| 6,000 | $1.28467 | $7,708.02 |
| 10,000 | $1.24797 | $12,479.70 |
| 14,000 | $1.23037 | $17,225.18 |
| 20,000 | $1.19267 | $23,853.40 |
| 48,000 | $1.15502 | $55,440.96 |
| 50,000 | $1.15296 | $57,648.00 |

