MMB02070C2002FB200 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: $0.70827
Datasheet

Parametric Equivalent


Vishay
In Stock: 21,663
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.31620
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.40493
Datasheet
MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C2002FB200

DigiKey Part Number
749-MMB02070C2002FB200TR-ND - Tape & Reel (TR)
749-MMB02070C2002FB200CT-ND - Cut Tape (CT)
749-MMB02070C2002FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2002FB200
Description
RES SMD 20K OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C2002FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.06200$10.62
25$0.99000$24.75
50$0.93460$46.73
100$0.88230$88.23
250$0.81952$204.88
500$0.77638$388.19
1,000$0.73709$737.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75073$1,501.46
4,000$0.67619$2,704.76
6,000$0.66436$3,986.16
10,000$0.65213$6,521.30
14,000$0.64991$9,098.74
20,000$0.64774$12,954.80
24,000$0.64551$15,492.24
48,000$0.62369$29,937.12
50,000$0.62249$31,124.50
Manufacturers Standard Package