

MMB02070C1809FB200 | |
---|---|
DigiKey Part Number | 749-1500-2-ND - Tape & Reel (TR) 749-1500-1-ND - Cut Tape (CT) 749-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1809FB200 |
Description | RES 18 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1809FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.86300 | $18.63 |
25 | $1.57480 | $39.37 |
50 | $1.39360 | $69.68 |
100 | $1.24010 | $124.01 |
250 | $1.07208 | $268.02 |
500 | $0.96688 | $483.44 |
1,000 | $0.87735 | $877.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80118 | $1,602.36 |
4,000 | $0.73648 | $2,945.92 |
6,000 | $0.70323 | $4,219.38 |
10,000 | $0.66563 | $6,656.30 |
14,000 | $0.64322 | $9,005.08 |
20,000 | $0.62132 | $12,426.40 |
24,000 | $0.61082 | $14,659.68 |
48,000 | $0.57477 | $27,588.96 |
50,000 | $0.57282 | $28,641.00 |