

MMB02070C1808FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1808FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1808FB200CT-ND - Cut Tape (CT) 749-MMB02070C1808FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1808FB200 |
Description | RES SMD 1.8 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1808FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.53600 | $15.36 |
| 25 | $1.42160 | $35.54 |
| 50 | $1.34140 | $67.07 |
| 100 | $1.21880 | $121.88 |
| 250 | $1.08028 | $270.07 |
| 500 | $0.98764 | $493.82 |
| 1,000 | $0.97489 | $974.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88920 | $1,778.40 |
| 4,000 | $0.87280 | $3,491.20 |
| 6,000 | $0.86876 | $5,212.56 |
| 10,000 | $0.86415 | $8,641.50 |

