
MMB02070C1609FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1609FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1609FB200CT-ND - Cut Tape (CT) 749-MMB02070C1609FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1609FB200 |
Description | MMB 0207-50 1% B2 16R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.86000 | $18.60 |
| 25 | $1.57280 | $39.32 |
| 50 | $1.39180 | $69.59 |
| 100 | $1.23850 | $123.85 |
| 250 | $1.07072 | $267.68 |
| 500 | $0.96564 | $482.82 |
| 1,000 | $0.87622 | $876.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80015 | $1,600.30 |
| 4,000 | $0.73553 | $2,942.12 |
| 6,000 | $0.70233 | $4,213.98 |
| 10,000 | $0.66477 | $6,647.70 |
| 14,000 | $0.64239 | $8,993.46 |
| 20,000 | $0.62052 | $12,410.40 |
| 24,000 | $0.61003 | $14,640.72 |
| 48,000 | $0.57403 | $27,553.44 |
| 50,000 | $0.57209 | $28,604.50 |

