

MMB02070C1401FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1401FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1401FB200CT-ND - Cut Tape (CT) 749-MMB02070C1401FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1401FB200 |
Description | RES SMD 1.4K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1401FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.06200 | $10.62 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.93460 | $46.73 |
| 100 | $0.88230 | $88.23 |
| 250 | $0.81952 | $204.88 |
| 500 | $0.77638 | $388.19 |
| 1,000 | $0.73709 | $737.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75073 | $1,501.46 |
| 4,000 | $0.66763 | $2,670.52 |
| 6,000 | $0.64304 | $3,858.24 |
| 10,000 | $0.61817 | $6,181.70 |
| 14,000 | $0.61604 | $8,624.56 |
| 20,000 | $0.61395 | $12,279.00 |
| 24,000 | $0.61295 | $14,710.80 |
| 48,000 | $0.60947 | $29,254.56 |

