MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1502FB200

DigiKey Part Number
749-1504-2-ND - Tape & Reel (TR)
749-1504-1-ND - Cut Tape (CT)
749-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1502FB200
Description
RES 15K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1502FB200 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
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
In-Stock: 3,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.87200$18.72
25$1.58320$39.58
50$1.40080$70.04
100$1.24640$124.64
250$1.07760$269.40
500$0.97186$485.93
1,000$0.88186$881.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80530$1,610.60
4,000$0.74026$2,961.04
6,000$0.70684$4,241.04
10,000$0.66905$6,690.50
14,000$0.64652$9,051.28
20,000$0.62451$12,490.20
24,000$0.61396$14,735.04
48,000$0.57772$27,730.56
50,000$0.57577$28,788.50
Manufacturers Standard Package