MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1202FB200

DigiKey Part Number
749-1503-2-ND - Tape & Reel (TR)
749-1503-1-ND - Cut Tape (CT)
749-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1202FB200
Description
RES 12K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1202FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.86300$18.63
25$1.57480$39.37
50$1.39360$69.68
100$1.24010$124.01
250$1.07208$268.02
500$0.96688$483.44
1,000$0.87735$877.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80118$1,602.36
4,000$0.73648$2,945.92
6,000$0.70323$4,219.38
10,000$0.66563$6,656.30
14,000$0.64322$9,005.08
20,000$0.62132$12,426.40
24,000$0.61082$14,659.68
48,000$0.57477$27,588.96
50,000$0.57282$28,641.00
Manufacturers Standard Package