MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C1009FB200

DigiKey Part Number
MMB-10BTR-ND - Tape & Reel (TR)
MMB-10BCT-ND - Cut Tape (CT)
MMB-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1009FB200
Description
RES SMD 10 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1009FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,381
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.06100$10.61
25$0.98880$24.72
50$0.93340$46.67
100$0.88110$88.11
250$0.81848$204.62
500$0.77538$387.69
1,000$0.73614$736.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.73333$1,466.66
4,000$0.68387$2,735.48
6,000$0.66776$4,006.56
10,000$0.65129$6,512.90
14,000$0.64908$9,087.12
20,000$0.64690$12,938.00
24,000$0.64468$15,472.32
48,000$0.62289$29,898.72
50,000$0.62169$31,084.50
Manufacturers Standard Package