MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1008FB200

DigiKey Part Number
MMB-1.0BTR-ND - Tape & Reel (TR)
MMB-1.0BCT-ND - Cut Tape (CT)
MMB-1.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1008FB200
Description
RES SMD 1 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1008FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.54400$15.44
25$1.42880$35.72
50$1.34820$67.41
100$1.27430$127.43
250$1.18468$296.17
500$1.12326$561.63
1,000$1.05093$1,050.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.04058$2,081.16
4,000$0.96307$3,852.28
6,000$0.95870$5,752.20
10,000$0.95372$9,537.20
14,000$0.95072$13,310.08
20,000$0.94777$18,955.40
24,000$0.94076$22,578.24
48,000$0.91024$43,691.52
50,000$0.90857$45,428.50
Manufacturers Standard Package