

MMB02070C1008FB200 | |
---|---|
DigiKey Part Number | MMB-1.0BTR-ND - Tape & Reel (TR) MMB-1.0BCT-ND - Cut Tape (CT) MMB-1.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1008FB200 |
Description | RES SMD 1 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1008FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.54400 | $15.44 |
25 | $1.42880 | $35.72 |
50 | $1.34820 | $67.41 |
100 | $1.27430 | $127.43 |
250 | $1.18468 | $296.17 |
500 | $1.12326 | $561.63 |
1,000 | $1.05093 | $1,050.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04058 | $2,081.16 |
4,000 | $0.96307 | $3,852.28 |
6,000 | $0.95870 | $5,752.20 |
10,000 | $0.95372 | $9,537.20 |
14,000 | $0.95072 | $13,310.08 |
20,000 | $0.94777 | $18,955.40 |
24,000 | $0.94076 | $22,578.24 |
48,000 | $0.91024 | $43,691.52 |
50,000 | $0.90857 | $45,428.50 |