MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1005FB200

DigiKey Part Number
749-MMB02070C1005FB200TR-ND - Tape & Reel (TR)
749-MMB02070C1005FB200CT-ND - Cut Tape (CT)
749-MMB02070C1005FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1005FB200
Description
RES SMD 10M OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1005FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.36400$13.64
25$1.26800$31.70
50$1.19600$59.80
100$1.13060$113.06
250$1.05020$262.55
500$0.99548$497.74
1,000$0.86240$862.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.86342$1,726.84
4,000$0.81302$3,252.08
6,000$0.80919$4,855.14
10,000$0.80483$8,048.30
14,000$0.80221$11,230.94
Manufacturers Standard Package