MMB02070C1003FB700 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 15,988
Unit Price: $1.31000
Datasheet
MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1003FB700

DigiKey Part Number
749-MMB02070C1003FB700TR-ND - Tape & Reel (TR)
749-MMB02070C1003FB700CT-ND - Cut Tape (CT)
749-MMB02070C1003FB700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1003FB700
Description
RES SMD 100K OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1003FB700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.87100$18.71
25$1.51280$37.82
50$1.11760$55.88
100$0.97210$97.21
250$0.84728$211.82
500$0.77262$386.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.69201$4,844.07
14,000$0.66457$9,303.98
21,000$0.65005$13,651.05
35,000$0.63691$22,291.85
Manufacturers Standard Package