MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C1002FB700

DigiKey Part Number
749-MMB02070C1002FB700TR-ND - Tape & Reel (TR)
749-MMB02070C1002FB700CT-ND - Cut Tape (CT)
749-MMB02070C1002FB700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1002FB700
Description
RES SMD 10K OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1002FB700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.06200$10.62
25$0.99000$24.75
50$0.93460$46.73
100$0.88230$88.23
250$0.81952$204.88
500$0.77638$388.19
1,000$0.73709$737.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.65466$4,582.62
14,000$0.64145$8,980.30
21,000$0.63901$13,419.21
35,000$0.63327$22,164.45
49,000$0.62308$30,530.92
70,000$0.61299$42,909.30
84,000$0.60809$51,079.56
Manufacturers Standard Package