

MMB02070B1007JB200 | |
---|---|
DigiKey Part Number | 749-MMB02070B1007JB200TR-ND - Tape & Reel (TR) 749-MMB02070B1007JB200CT-ND - Cut Tape (CT) 749-MMB02070B1007JB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070B1007JB200 |
Description | RES 0.1 OHM 5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070B1007JB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $4.68100 | $46.81 |
25 | $3.99640 | $99.91 |
50 | $3.56820 | $178.41 |
100 | $3.20140 | $320.14 |
250 | $2.80032 | $700.08 |
500 | $2.54922 | $1,274.61 |
1,000 | $2.33576 | $2,335.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.15437 | $4,308.74 |
4,000 | $2.00026 | $8,001.04 |
6,000 | $1.92110 | $11,526.60 |
10,000 | $1.83156 | $18,315.60 |
14,000 | $1.77822 | $24,895.08 |
20,000 | $1.72610 | $34,522.00 |
24,000 | $1.70110 | $40,826.40 |
48,000 | $1.64810 | $79,108.80 |