MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070B1007GB200

DigiKey Part Number
749-MMB02070B1007GB200TR-ND - Tape & Reel (TR)
749-MMB02070B1007GB200CT-ND - Cut Tape (CT)
749-MMB02070B1007GB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070B1007GB200
Description
RES 0.1 OHM 2% 1W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070B1007GB200 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
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
In-Stock: 2,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.72000$5.72
10$3.68400$36.84
25$3.13680$78.42
50$2.79380$139.69
100$2.50220$250.22
250$2.18176$545.44
500$1.98098$990.49
1,000$1.81050$1,810.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.66554$3,331.08
4,000$1.54241$6,169.64
6,000$1.47916$8,874.96
10,000$1.40763$14,076.30
14,000$1.36500$19,110.00
20,000$1.32335$26,467.00
24,000$1.30338$31,281.12
48,000$1.23556$59,306.88
Manufacturers Standard Package