
MMA0204WC1309FB300 | |
|---|---|
DigiKey Part Number  | 749-MMA0204WC1309FB300TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMA0204WC1309FB300  | 
Description  | MMA 0204-50 1% VG03 BL 13R  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 13 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Military Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | MELF, 0204  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.055" Dia x 0.142" L (1.40mm x 3.60mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.88104 | $2,643.12 | 

