750-Ohm-,1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750-Ohm-,1%

MMA02040E7500BB100

DigiKey Part Number
749-2105-2-ND - Tape & Reel (TR)
749-2105-1-ND - Cut Tape (CT)
749-2105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E7500BB100
Description
RES 750 OHM 0.1% 1/4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E7500BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,163
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$6.64100$66.41
25$5.68560$142.14
50$5.09100$254.55
100$4.58360$458.36
250$4.02796$1,006.99
500$3.68014$1,840.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.38450$3,384.50
2,000$3.13339$6,266.78
3,000$3.00439$9,013.17
5,000$2.85846$14,292.30
7,000$2.77152$19,400.64
10,000$2.68659$26,865.90
12,000$2.64584$31,750.08
24,000$2.50602$60,144.48
25,000$2.50176$62,544.00
Manufacturers Standard Package