



MMA02040E5602BB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040E5602BB100TR-ND - Tape & Reel (TR) 749-MMA02040E5602BB100CT-ND - Cut Tape (CT) 749-MMA02040E5602BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E5602BB100 |
Description | RES 56K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E5602BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $6.63300 | $66.33 |
| 25 | $5.67840 | $141.96 |
| 50 | $5.08440 | $254.22 |
| 100 | $4.57770 | $457.77 |
| 250 | $4.02280 | $1,005.70 |
| 500 | $3.67540 | $1,837.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.38015 | $3,380.15 |
| 2,000 | $3.12936 | $6,258.72 |
| 3,000 | $3.00053 | $9,001.59 |
| 5,000 | $2.85479 | $14,273.95 |
| 7,000 | $2.76796 | $19,375.72 |
| 10,000 | $2.68314 | $26,831.40 |
| 12,000 | $2.64244 | $31,709.28 |
| 24,000 | $2.50280 | $60,067.20 |
| 25,000 | $2.49854 | $62,463.50 |

