



| MMA02040E5602BB100 | |
|---|---|
| DigiKey Part Number | 749-MMA02040E5602BB100TR-ND - Tape & Reel (TR) 749-MMA02040E5602BB100CT-ND - Cut Tape (CT) 749-MMA02040E5602BB100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040E5602BB100 | 
| Description | RES 56K OHM 0.1% 1/4W MELF 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 56 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040E5602BB100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.12000 | $10.12 | 
| 10 | $6.63300 | $66.33 | 
| 25 | $5.67840 | $141.96 | 
| 50 | $5.08440 | $254.22 | 
| 100 | $4.57770 | $457.77 | 
| 250 | $4.02280 | $1,005.70 | 
| 500 | $3.67540 | $1,837.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.38015 | $3,380.15 | 
| 2,000 | $3.12936 | $6,258.72 | 
| 3,000 | $3.00053 | $9,001.59 | 
| 5,000 | $2.85479 | $14,273.95 | 
| 7,000 | $2.76796 | $19,375.72 | 
| 10,000 | $2.68314 | $26,831.40 | 
| 12,000 | $2.64244 | $31,709.28 | 
| 24,000 | $2.50280 | $60,067.20 | 
| 25,000 | $2.49854 | $62,463.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China