51-Ohm-,1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51-Ohm-,1%

MMA02040E5109BB300

DigiKey Part Number
749-MMA02040E5109BB300TR-ND - Tape & Reel (TR)
749-MMA02040E5109BB300CT-ND - Cut Tape (CT)
749-MMA02040E5109BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E5109BB300
Description
RES 51 OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E5109BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.19000$7.19
10$4.64800$46.48
25$3.97000$99.25
50$3.54200$177.10
100$3.17770$317.77
250$2.77944$694.86
500$2.52994$1,264.97
1,000$2.31779$2,317.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04508$6,135.24
6,000$1.90595$11,435.70
9,000$1.83449$16,510.41
15,000$1.75367$26,305.05
21,000$1.70552$35,815.92
30,000$1.65848$49,754.40
36,000$1.63592$58,893.12
Manufacturers Standard Package