MMA02040E4020DB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $2.74297
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.76476
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.21129
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.21129
Datasheet
MMA02040C1000DB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E4020DB100

DigiKey Part Number
749-MMA02040E4020DB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040E4020DB100
Description
MMA 0204-15 0.5% B1 402R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81307$1,813.07
Manufacturers Standard Package