

MMA02040E3302BB100 | |
---|---|
DigiKey Part Number | 749-2030-2-ND - Tape & Reel (TR) 749-2030-1-ND - Cut Tape (CT) 749-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E3302BB100 |
Description | RES 33K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E3302BB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.64100 | $66.41 |
25 | $5.68560 | $142.14 |
50 | $5.09100 | $254.55 |
100 | $4.58360 | $458.36 |
250 | $4.02796 | $1,006.99 |
500 | $3.68014 | $1,840.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.38450 | $3,384.50 |
2,000 | $3.13339 | $6,266.78 |
3,000 | $3.00439 | $9,013.17 |
5,000 | $2.85846 | $14,292.30 |
7,000 | $2.77152 | $19,400.64 |
10,000 | $2.68659 | $26,865.90 |
12,000 | $2.64584 | $31,750.08 |
24,000 | $2.50602 | $60,144.48 |
25,000 | $2.50176 | $62,544.00 |