
| MMA02040E3000BB300 | |
|---|---|
| DigiKey Part Number | 749-MMA02040E3000BB300TR-ND - Tape & Reel (TR) 749-MMA02040E3000BB300CT-ND - Cut Tape (CT) 749-MMA02040E3000BB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040E3000BB300 | 
| Description | MMA 0204-15 0.1% BL 300R | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.18000 | $7.18 | 
| 10 | $4.64200 | $46.42 | 
| 25 | $3.96520 | $99.13 | 
| 50 | $3.53760 | $176.88 | 
| 100 | $3.17370 | $317.37 | 
| 250 | $2.77584 | $693.96 | 
| 500 | $2.52668 | $1,263.34 | 
| 1,000 | $2.31481 | $2,314.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.04245 | $6,127.35 | 
| 6,000 | $1.90350 | $11,421.00 | 
| 9,000 | $1.83214 | $16,489.26 | 
| 15,000 | $1.75141 | $26,271.15 | 
| 21,000 | $1.70332 | $35,769.72 | 
| 30,000 | $1.65634 | $49,690.20 | 
| 36,000 | $1.63381 | $58,817.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China