



MMA02040E2201BB100 | |
---|---|
DigiKey Part Number | 749-2093-2-ND - Tape & Reel (TR) 749-2093-1-ND - Cut Tape (CT) 749-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E2201BB100 |
Description | RES 2.2 KOHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E2201BB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.67600 | $66.76 |
25 | $5.71480 | $142.87 |
50 | $5.11700 | $255.85 |
100 | $4.60720 | $460.72 |
250 | $4.04868 | $1,012.17 |
500 | $3.69906 | $1,849.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.40190 | $3,401.90 |
2,000 | $3.14950 | $6,299.00 |
3,000 | $3.01984 | $9,059.52 |
5,000 | $2.87316 | $14,365.80 |
7,000 | $2.78577 | $19,500.39 |
10,000 | $2.70040 | $27,004.00 |
12,000 | $2.65944 | $31,913.28 |
24,000 | $2.51890 | $60,453.60 |
25,000 | $2.51462 | $62,865.50 |