
MMA02040E1301BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1301BB300TR-ND - Tape & Reel (TR) 749-MMA02040E1301BB300CT-ND - Cut Tape (CT) 749-MMA02040E1301BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1301BB300 |
Description | MMA 0204-15 0.1% BL 1K3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $4.64800 | $46.48 |
| 25 | $3.97000 | $99.25 |
| 50 | $3.54200 | $177.10 |
| 100 | $3.17770 | $317.77 |
| 250 | $2.77944 | $694.86 |
| 500 | $2.52994 | $1,264.97 |
| 1,000 | $2.31779 | $2,317.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.04508 | $6,135.24 |
| 6,000 | $1.90595 | $11,435.70 |
| 9,000 | $1.83449 | $16,510.41 |
| 15,000 | $1.75367 | $26,305.05 |
| 21,000 | $1.70552 | $35,815.92 |
| 30,000 | $1.65848 | $49,754.40 |
| 36,000 | $1.63592 | $58,893.12 |

