
MMA02040E1009DB300 | |
---|---|
DigiKey Part Number | 749-MMA02040E1009DB300TR-ND - Tape & Reel (TR) 749-MMA02040E1009DB300CT-ND - Cut Tape (CT) 749-MMA02040E1009DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1009DB300 |
Description | MMA 0204-15 0.5% BL 10R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.39900 | $33.99 |
25 | $2.89040 | $72.26 |
50 | $2.57160 | $128.58 |
100 | $2.30070 | $230.07 |
250 | $2.00348 | $500.87 |
500 | $1.81758 | $908.79 |
1,000 | $1.65961 | $1,659.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45639 | $4,369.17 |
6,000 | $1.35268 | $8,116.08 |
9,000 | $1.29940 | $11,694.60 |
15,000 | $1.23915 | $18,587.25 |
21,000 | $1.20326 | $25,268.46 |
30,000 | $1.16819 | $35,045.70 |
36,000 | $1.15137 | $41,449.32 |
72,000 | $1.11875 | $80,550.00 |