
MMA02040D3303BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D3303BB300TR-ND - Tape & Reel (TR) 749-MMA02040D3303BB300CT-ND - Cut Tape (CT) 749-MMA02040D3303BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D3303BB300 |
Description | MMA 0204-25 0.1% BL 330K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.25100 | $32.51 |
| 25 | $2.76440 | $69.11 |
| 50 | $2.45880 | $122.94 |
| 100 | $2.19910 | $219.91 |
| 250 | $1.91416 | $478.54 |
| 500 | $1.73574 | $867.87 |
| 1,000 | $1.58421 | $1,584.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38927 | $4,167.81 |
| 6,000 | $1.28980 | $7,738.80 |
| 9,000 | $1.23872 | $11,148.48 |
| 15,000 | $1.18094 | $17,714.10 |
| 21,000 | $1.14650 | $24,076.50 |
| 30,000 | $1.11286 | $33,385.80 |
| 36,000 | $1.09673 | $39,482.28 |
| 72,000 | $1.06197 | $76,461.84 |

