MMA02040D2430DB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.08375
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.75574
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.13585
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.20509
Datasheet
MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D2430DB300

DigiKey Part Number
749-MMA02040D2430DB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D2430DB300
Description
MMA 0204-25 0.5% BL 243R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80443$2,413.29
Manufacturers Standard Package