

MMA02040D1501FB300 | |
---|---|
DigiKey Part Number | 749-MMA02040D1501FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1501FB300CT-ND - Cut Tape (CT) 749-MMA02040D1501FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1501FB300 |
Description | RES 1.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1501FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.89700 | $18.97 |
25 | $1.60600 | $40.15 |
50 | $1.42380 | $71.19 |
100 | $1.26700 | $126.70 |
250 | $1.09500 | $273.75 |
500 | $0.98778 | $493.89 |
1,000 | $0.89631 | $896.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77879 | $2,336.37 |
6,000 | $0.71879 | $4,312.74 |
9,000 | $0.68797 | $6,191.73 |
15,000 | $0.65311 | $9,796.65 |
21,000 | $0.63233 | $13,278.93 |
30,000 | $0.61203 | $18,360.90 |
36,000 | $0.60230 | $21,682.80 |
72,000 | $0.56889 | $40,960.08 |
75,000 | $0.56709 | $42,531.75 |