



MMA02040D1002BB300 | |
---|---|
DigiKey Part Number | MMA-10.0KETR-ND - Tape & Reel (TR) MMA-10.0KECT-ND - Cut Tape (CT) MMA-10.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1002BB300 |
Description | RES SMD 10K OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1002BB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.02000 | $20.20 |
25 | $1.87200 | $46.80 |
50 | $1.76700 | $88.35 |
100 | $1.67010 | $167.01 |
250 | $1.55320 | $388.30 |
500 | $1.47354 | $736.77 |
1,000 | $1.40162 | $1,401.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36125 | $4,083.75 |
6,000 | $1.33629 | $8,017.74 |
9,000 | $1.30583 | $11,752.47 |
15,000 | $1.27056 | $19,058.40 |
21,000 | $1.24912 | $26,231.52 |
30,000 | $1.23752 | $37,125.60 |