

MMA02040D1000DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1000DB300TR-ND - Tape & Reel (TR) 749-MMA02040D1000DB300CT-ND - Cut Tape (CT) 749-MMA02040D1000DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1000DB300 |
Description | RES 100 OHM 0.5% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1000DB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.20600 | $22.06 |
| 25 | $1.86560 | $46.64 |
| 50 | $1.65340 | $82.67 |
| 100 | $1.47450 | $147.45 |
| 250 | $1.27732 | $319.33 |
| 500 | $1.15362 | $576.81 |
| 1,000 | $1.04865 | $1,048.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91348 | $2,740.44 |
| 6,000 | $0.84451 | $5,067.06 |
| 9,000 | $0.80908 | $7,281.72 |
| 15,000 | $0.76901 | $11,535.15 |
| 21,000 | $0.74513 | $15,647.73 |
| 30,000 | $0.72180 | $21,654.00 |
| 36,000 | $0.71061 | $25,581.96 |
| 72,000 | $0.67221 | $48,399.12 |
| 75,000 | $0.67014 | $50,260.50 |

