

MMA02040C9108FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C9108FB300TR-ND - Tape & Reel (TR) 749-MMA02040C9108FB300CT-ND - Cut Tape (CT) 749-MMA02040C9108FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C9108FB300 |
Description | RES 9.1 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C9108FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.16800 | $11.68 |
| 25 | $0.98040 | $24.51 |
| 50 | $0.86600 | $43.30 |
| 100 | $0.76790 | $76.79 |
| 250 | $0.66004 | $165.01 |
| 500 | $0.59242 | $296.21 |
| 1,000 | $0.53491 | $534.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46098 | $1,382.94 |
| 6,000 | $0.42322 | $2,539.32 |
| 9,000 | $0.40383 | $3,634.47 |
| 15,000 | $0.38190 | $5,728.50 |
| 21,000 | $0.36881 | $7,745.01 |
| 30,000 | $0.35604 | $10,681.20 |
| 36,000 | $0.34991 | $12,596.76 |
| 72,000 | $0.32888 | $23,679.36 |
| 75,000 | $0.32774 | $24,580.50 |

