
SMM02070C3001FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C3001FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C3001FBP00CT-ND - Cut Tape (CT) 749-SMM02070C3001FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C3001FBP00 |
Description | SMM0207 50 3K0 1% BP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.86000 | $18.60 |
| 25 | $1.57280 | $39.32 |
| 50 | $1.39180 | $69.59 |
| 100 | $1.23850 | $123.85 |
| 250 | $1.07072 | $267.68 |
| 500 | $0.96564 | $482.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.83021 | $1,245.32 |
| 3,000 | $0.76108 | $2,283.24 |
| 4,500 | $0.72556 | $3,265.02 |
| 7,500 | $0.68537 | $5,140.28 |
| 10,500 | $0.66141 | $6,944.81 |
| 15,000 | $0.63801 | $9,570.15 |
| 18,000 | $0.62679 | $11,282.22 |
| 36,000 | $0.58826 | $21,177.36 |
| 37,500 | $0.58618 | $21,981.75 |

