MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C8202FB000

DigiKey Part Number
749-MMA02040C8202FB000TR-ND - Tape & Reel (TR)
749-MMA02040C8202FB000CT-ND - Cut Tape (CT)
749-MMA02040C8202FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C8202FB000
Description
MMA 0204-50 1% B0 82K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83200$8.32
25$0.70160$17.54
50$0.61680$30.84
100$0.54580$54.58
250$0.46732$116.83
500$0.41820$209.10
1,000$0.37643$376.43
5,000$0.30188$1,509.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27750$2,775.00
20,000$0.25679$5,135.80
30,000$0.24616$7,384.80
50,000$0.23412$11,706.00
70,000$0.22695$15,886.50
100,000$0.21995$21,995.00
120,000$0.21659$25,990.80
240,000$0.20505$49,212.00
250,000$0.20443$51,107.50
Manufacturers Standard Package