

MMA02040D1002BB300 | |
---|---|
DigiKey Part Number | MMA-10.0KETR-ND - Tape & Reel (TR) MMA-10.0KECT-ND - Cut Tape (CT) MMA-10.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1002BB300 |
Description | RES SMD 10K OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1002BB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $2.01000 | $20.10 |
25 | $1.86240 | $46.56 |
50 | $1.75800 | $87.90 |
100 | $1.66160 | $166.16 |
250 | $1.54524 | $386.31 |
500 | $1.46600 | $733.00 |
1,000 | $1.39445 | $1,394.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38661 | $4,159.83 |
6,000 | $1.32945 | $7,976.70 |
9,000 | $1.29915 | $11,692.35 |
15,000 | $1.27226 | $19,083.90 |
21,000 | $1.21130 | $25,437.30 |