MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C7509FB300

DigiKey Part Number
MMA-75ATR-ND - Tape & Reel (TR)
MMA-75ACT-ND - Cut Tape (CT)
MMA-75ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C7509FB300
Description
RES SMD 75 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C7509FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,037
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42500$4.25
25$0.39520$9.88
50$0.37420$18.71
100$0.35370$35.37
250$0.32808$82.02
500$0.31026$155.13
1,000$0.27889$278.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26476$794.28
6,000$0.26198$1,571.88
9,000$0.26055$2,344.95
15,000$0.25892$3,883.80
21,000$0.25557$5,366.97
30,000$0.25043$7,512.90
36,000$0.24792$8,925.12
72,000$0.23915$17,218.80
75,000$0.23867$17,900.25
Manufacturers Standard Package