

MMA02040C7507JB300 | |
---|---|
DigiKey Part Number | MMA-.75DTR-ND - Tape & Reel (TR) MMA-.75DCT-ND - Cut Tape (CT) MMA-.75DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C7507JB300 |
Description | RES 0.75 OHM 5% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C7507JB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.17400 | $11.74 |
25 | $0.98520 | $24.63 |
50 | $0.87040 | $43.52 |
100 | $0.77180 | $77.18 |
250 | $0.66344 | $165.86 |
500 | $0.59546 | $297.73 |
1,000 | $0.53766 | $537.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46335 | $1,390.05 |
6,000 | $0.42540 | $2,552.40 |
9,000 | $0.40591 | $3,653.19 |
15,000 | $0.38386 | $5,757.90 |
21,000 | $0.37071 | $7,784.91 |
30,000 | $0.35787 | $10,736.10 |
36,000 | $0.35171 | $12,661.56 |
72,000 | $0.33057 | $23,801.04 |
75,000 | $0.32943 | $24,707.25 |