

MMA02040C7152FB300 | |
---|---|
DigiKey Part Number | 749-MMA02040C7152FB300TR-ND - Tape & Reel (TR) 749-MMA02040C7152FB300CT-ND - Cut Tape (CT) 749-MMA02040C7152FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C7152FB300 |
Description | RES 71.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C7152FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.83800 | $8.38 |
25 | $0.70600 | $17.65 |
50 | $0.62080 | $31.04 |
100 | $0.54930 | $54.93 |
250 | $0.47032 | $117.58 |
500 | $0.42090 | $210.45 |
1,000 | $0.37886 | $378.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32464 | $973.92 |
6,000 | $0.29698 | $1,781.88 |
9,000 | $0.28277 | $2,544.93 |
15,000 | $0.26669 | $4,000.35 |
21,000 | $0.25710 | $5,399.10 |
30,000 | $0.24774 | $7,432.20 |
36,000 | $0.24325 | $8,757.00 |
72,000 | $0.22783 | $16,403.76 |
75,000 | $0.22700 | $17,025.00 |