

MMA02040C6800FB300 | |
---|---|
DigiKey Part Number | MMA-680ATR-ND - Tape & Reel (TR) MMA-680ACT-ND - Cut Tape (CT) MMA-680ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6800FB300 |
Description | RES SMD 680 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6800FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42500 | $4.25 |
25 | $0.39520 | $9.88 |
50 | $0.37420 | $18.71 |
100 | $0.35370 | $35.37 |
250 | $0.32808 | $82.02 |
500 | $0.31026 | $155.13 |
1,000 | $0.27889 | $278.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26476 | $794.28 |
6,000 | $0.25338 | $1,520.28 |
9,000 | $0.25198 | $2,267.82 |
15,000 | $0.25039 | $3,755.85 |
21,000 | $0.24943 | $5,238.03 |
30,000 | $0.24849 | $7,454.70 |
36,000 | $0.24792 | $8,925.12 |
72,000 | $0.23915 | $17,218.80 |
75,000 | $0.23867 | $17,900.25 |