

MMA02040C6800FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C6800FB000TR-ND - Tape & Reel (TR) 749-MMA02040C6800FB000CT-ND - Cut Tape (CT) 749-MMA02040C6800FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6800FB000 |
Description | RES 680 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6800FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.70240 | $17.56 |
| 50 | $0.61760 | $30.88 |
| 100 | $0.54650 | $54.65 |
| 250 | $0.46792 | $116.98 |
| 500 | $0.41874 | $209.37 |
| 1,000 | $0.37692 | $376.92 |
| 5,000 | $0.30227 | $1,511.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27786 | $2,778.60 |
| 20,000 | $0.25712 | $5,142.40 |
| 30,000 | $0.24647 | $7,394.10 |
| 50,000 | $0.23442 | $11,721.00 |
| 70,000 | $0.22724 | $15,906.80 |
| 100,000 | $0.22023 | $22,023.00 |
| 120,000 | $0.21686 | $26,023.20 |
| 240,000 | $0.20532 | $49,276.80 |
| 250,000 | $0.20470 | $51,175.00 |

